Solartron Metrology Signal Conditioner, Voltage Input, Current, Voltage Output, 10 → 30V dc Supply
- RS Stock No.:
- 775-3893
- Mfr. Part No.:
- 911442
- Brand:
- Solartron Metrology
Subtotal (1 unit)**
$1,046.02
(exc. GST)
$1,150.62
(inc. GST)
9 In Global stock for delivery within 10 working day(s)*
3 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $1,046.02 |
**price indicative
- RS Stock No.:
- 775-3893
- Mfr. Part No.:
- 911442
- Brand:
- Solartron Metrology
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Solartron Metrology | |
Module Type | Signal Conditioner | |
Input Signal Type | Voltage | |
Output Signal Type | Current, Voltage | |
Input Range | 55 → 5000mV | |
Output Range | ±10 V dc, ±20mA | |
Supply Voltage | 10 → 30V dc | |
Mounting Type | DIN Rail Mount | |
Operating Temperature Range | 0 → +60°C | |
Minimum Operating Temperature | 0°C | |
Maximum Operating Temperature | +60°C | |
Select all | ||
---|---|---|
Brand Solartron Metrology | ||
Module Type Signal Conditioner | ||
Input Signal Type Voltage | ||
Output Signal Type Current, Voltage | ||
Input Range 55 → 5000mV | ||
Output Range ±10 V dc, ±20mA | ||
Supply Voltage 10 → 30V dc | ||
Mounting Type DIN Rail Mount | ||
Operating Temperature Range 0 → +60°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +60°C | ||
Related links
- Solartron Metrology Signal Conditioner, Voltage Input
- Murrelektronik Limited Signal Conditioner Current 0 → 30V dc Supply
- Phoenix Contact MACX Series Signal Conditioner Current 19.2 → 30V dc Supply
- Phoenix Contact MINI MCR Series Signal Conditioner Current 9.6 → 30V dc Supply,
- RS PRO Signal Conditioner Voltage Input Voltage Output, 10 → 30V dc Supply
- Murrelektronik Limited Signal Conditioner Current 10 → 30V dc Supply
- WAGO Signal Conditioner Current 24V dc Supply IECEx
- Phoenix Contact MACX MCR Series Signal Conditioner Current 24V dc Supply