Recently searched

    Murrelektronik Limited Signal Conditioner, Voltage Input, Current, Voltage Output, 0 → 30V dc Supply

    Subtotal (1 unit)**

    $231.66

    (exc. GST)

    $254.83

    (inc. GST)

    Add to Basket
    Select or type quantity
    6 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$231.66

    **price indicative

    RS Stock No.:
    137-0332
    Mfr. Part No.:
    6644110
    Brand:
    Murrelektronik Limited
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Murrelektronik Limited

    Module Type

    Voltage Comparator Module

    Input Signal Type

    Voltage

    Output Signal Type

    Current, Voltage

    Input Range

    2 x 30V dc

    Output Range

    0.7 A, 24V

    Supply Voltage

    0 → 30V dc

    Mounting Type

    DIN Rail Mount

    Operating Temperature Range

    0 → +50°C

    Minimum Operating Temperature

    0°C

    Maximum Operating Temperature

    +50°C

    Termination

    Spring Clamp

    Related links