Murrelektronik Limited MTW 12.4 Series Signal Conditioner, Frequency Input, Current/Voltage Output, 10V dc, 30 V dc
- RS Stock No.:
- 137-0331
- Distrelec Article No.:
- 176-89-697
- Mfr. Part No.:
- 44275
- Brand:
- Murrelektronik Limited
Subtotal (1 unit)*
$590.95
(exc. GST)
$650.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $590.95 |
*price indicative
- RS Stock No.:
- 137-0331
- Distrelec Article No.:
- 176-89-697
- Mfr. Part No.:
- 44275
- Brand:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Signal Conditioner | |
| Input Signal Type | Frequency | |
| Output Signal Type | Current/Voltage | |
| Input Range | 0 → 100 kHz | |
| Output Range | 0 → 10 V, 4 → 20 mA | |
| Supply Voltage | 10V dc, 30V dc | |
| Hazardous Area Certification | No | |
| Mount Type | DIN Rail | |
| Maximum Operating Temperature | 50°C | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Signal Conditioner Type | Frequency Converter | |
| Standards/Approvals | RoHS | |
| Series | MTW 12.4 | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Signal Conditioner | ||
Input Signal Type Frequency | ||
Output Signal Type Current/Voltage | ||
Input Range 0 → 100 kHz | ||
Output Range 0 → 10 V, 4 → 20 mA | ||
Supply Voltage 10V dc, 30V dc | ||
Hazardous Area Certification No | ||
Mount Type DIN Rail | ||
Maximum Operating Temperature 50°C | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Signal Conditioner Type Frequency Converter | ||
Standards/Approvals RoHS | ||
Series MTW 12.4 | ||
- COO (Country of Origin):
- CZ
Murrelektronik MF...W 12.4 Signal Conditioner
MurrElektronik MF...W 12.4 series frequency converter in the slim MIRO housing can be universally used. The frequency that is applied on the three inputs, are galvanically isolated, transformed and is available as analogue signal on all three outputs.
Features and Benefits
Status LED;Input and output galvanically separated;Screw terminals;35mm DIN Rail mounting
Murrelektronik Signal Conditioners
Related links
- Murrelektronik Limited MTW 12.4 Series Signal Conditioner Current/Voltage Output 10 V dc
- Murrelektronik Limited MTW 12.4 Series Signal Conditioner Current/Voltage Output
- Murrelektronik Limited MTW 12.4 Series Signal Conditioner Current Output 10 V dc Supply
- Murrelektronik Limited MTW 12.4 Series Signal Conditioner Current Output 30 V dc Supply
- Murrelektronik Limited MAK 12.4 Series Signal Conditioner Current/Voltage Output 30 V dc Supply
- Phoenix Contact 3RS7025 Series Signal Conditioner Current/Voltage Output 9.6 V dc Supply,
- WAGO 857 Series Signal Conditioner Current/Voltage Output IECEx, ATEX
- RS PRO MINI MCR-2-V8-MOD-TCP Series Signal Conditioner Current/Voltage Output 28.8 V ac,
