Phoenix Contact 3RS7020 Series Signal Conditioner, Current Input, Current Output, 19.2/30 V dc Supply, ATEX

Subtotal (1 unit)*

$773.94

(exc. GST)

$851.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$773.94

*price indicative

RS Stock No.:
751-1311
Mfr. Part No.:
2865366
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Signal Conditioner

Input Signal Type

Current

Output Signal Type

Current

Input Range

4 to 20 mA

Output Range

4 to 20 mA

Supply Voltage

19.2/30 V dc

Hazardous Area Certification

ATEX

Mount Type

DIN Rail

Maximum Operating Temperature

60°C

Terminal Type

Plug-In

Minimum Operating Temperature

-20°C

IP Rating

IP20

Signal Conditioner Type

Isolation Amplifier

SIL Level

SIL 2

Standards/Approvals

CE, UL, ATEX, DNV GL, EN

Series

3RS7020

Number of Channels

1

COO (Country of Origin):
DE

Phoenix Contact Signal Conditioner, 1 Input, 2 Outputs - MACX MCR-EX-SL-RPSSI-2I - 2865366


This signal conditioner from Phoenix Contact converts electrical signals from a device in a hazardous location to two loads in a safe area. It enables the output loads to operate with safer currents, minimising the risk of electrical hazards. It's compatible with HART (highway addressable remote transducer) communication, which supports bi-directional transmission of digital operating signals over analogue wiring. This means it has backwards compatibility with legacy machines for convenient use.

For versatility and ease of setup, you can securely connect the wires using a plug-in screw or the spring-cage termination method. The unit also features integrated sockets for simple connection of the HART communicator. You can attach it to a DIN rail for ease of installation. The PA 66 housing material is flame-retardant and wear-resistant for durability in harsh environments. You'll often find this type of device used in pressure and temperature sensing applications.

• IP20 (ingress protection) rating means it's touch-proof and protected against objects larger than 12mm in size

• Wide operating temperature range between -20°C and +60°C for use in demanding environments

• ATEX certified for safe use in potentially explosive environments

• Green LED indicator for easy status monitoring

MACX MCR-SL-RPSSI-I Series Repeater Power Supply / Signal Conditioner


The intrinsically safe interface blocks of the MACX Analog Ex series offer the widest range of functions in the narrowest design.

Ex-i signal conditioner for many applications

Electrical 3-way isolation

Screw or spring-cage connections are available

IP20 protection

Width only 12.5 mm

Approvals

CE

Related links