Phoenix Contact MACX MCR Series Signal Conditioner, Current Input, Current Output, 19.2 → 30V dc Supply, ATEX
- RS Stock No.:
- 195-4826
- Mfr. Part No.:
- 2924825
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$667.00
(exc. VAT)
$733.70
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $667.00 |
*price indicative
- RS Stock No.:
- 195-4826
- Mfr. Part No.:
- 2924825
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Module Type | Repeater power supply | |
| Input Signal Type | Current | |
| Output Signal Type | Current | |
| Input Range | 4 → 20mA | |
| Output Range | 0 → 20mA | |
| Supply Voltage | 19.2 → 30V dc | |
| Hazardous Area Certification | ATEX | |
| Mounting Type | DIN Rail Mount | |
| Operating Temperature Range | -20 → +60°C | |
| Series | MACX MCR | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +60°C | |
| Termination | Screw | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Module Type Repeater power supply | ||
Input Signal Type Current | ||
Output Signal Type Current | ||
Input Range 4 → 20mA | ||
Output Range 0 → 20mA | ||
Supply Voltage 19.2 → 30V dc | ||
Hazardous Area Certification ATEX | ||
Mounting Type DIN Rail Mount | ||
Operating Temperature Range -20 → +60°C | ||
Series MACX MCR | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +60°C | ||
Termination Screw | ||
- COO (Country of Origin):
- DE
Measuring transducer repeater power supply and input signal conditioner, HART-transparent. Transmits supplied or active 0/4…20 mA electrically isolated signals from the field to two loads. 4-way electrical isolation, screw connection, SIL, PL
Related links
- Phoenix Contact MACX MCR Series Signal Conditioner Current Output ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Current Output ATEX,
- Phoenix Contact MACX MCR Series Signal Conditioner Current Output ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner 19.2 → 30V dc Supply IECEx
- Phoenix Contact MACX MCR-SL-RPSSI-I Series Signal Conditioner Current Output, 19.2 → 30V dc
- Phoenix Contact MACX MCR Series Signal Conditioner Current Output ATEX
- Phoenix Contact 3RS7002 Series Signal Conditioner Current Output ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Voltage Input 8 → 30V dc Supply,
