Weidmuller ACT20P Series Signal Conditioner, Current Input, Current Output, 20 → 30V dc Supply, ATEX, IECEx

Subtotal (1 unit)*

$586.51

(exc. GST)

$645.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 12 December 2025
  • Plus 16 unit(s) shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$586.51

*price indicative

RS Stock No.:
892-8984
Distrelec Article No.:
301-66-936
Mfr. Part No.:
7760054115
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Module Type

Signal Duplicator

Input Signal Type

Current

Output Signal Type

Current

Input Range

0 → 20 mA, 4 → 20 mA

Output Range

0 → 20 mA, 4 → 20 mA

Supply Voltage

20 → 30V dc

Hazardous Area Certification

ATEX, IECEx

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +60°C

Series

ACT20P

Minimum Operating Temperature

-20°C

Signal Conditioner Function

Converting

Standards Met

cULus, EAC

Maximum Operating Temperature

+60°C

COO (Country of Origin):
CN

Weidmuller ACT20P Series Signal Conditioner, DIN Rail Mount, +60 °C Maximum Operating Temperature - 7760054115


This signal conditioner by Weidmuller is a reliable solution for converting and isolating standardised DC current signals. With features like 3 way galvanic isolation, step response time ≤ 0, and 5 ms, this signal conditioner ensures precision and efficiency in signal processing. The compact dimensions make it suitable for a variety of industrial applications.

Features & Benefits


• DIN rail mounting for easy installation
• 4 to 20 mA input current range for flexibility
• 24 V coil voltage for reliable operation
• 3 Way galvanic isolation for enhanced safety and performance
• Step response time ≤ 0, and 5 ms for quick signal processing
• Screw terminal type for secure connections

Applications


• Ideal for use in automation systems
• Suitable for signal conversion and isolation in electrical control panels
• Essential for industrial machinery and equipment requiring precise signal conditioning

Can it be used with 2-/3-wire transmitters?


Yes, this signal conditioner is compatible with 2-/3-wire transmitters, ensuring compatibility with a wide range of devices.

Will it work in harsh industrial environments?


Yes, with a temperature range of -20 to +60°C and 3 way galvanic isolation, this signal conditioner is designed to withstand harsh conditions.

Is it compatible with ATEX zone 2 standards?


Yes, this signal conditioner meets international standards like ATEX zone 2, ensuring safety and compliance in hazardous environments.

Related links