Phoenix Contact MINI MCR Series Signal Conditioner, Current Input, Current Output, 9.6/30 V dc Supply, IECEx, ATEX

Subtotal (1 unit)*

$341.51

(exc. GST)

$375.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$341.51

*price indicative

RS Stock No.:
849-6311
Mfr. Part No.:
2901998
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Signal Conditioner

Input Signal Type

Current

Output Signal Type

Current

Input Range

0 to 20 mA

Output Range

4 to 22 mA, 0 to 22 mA

Supply Voltage

9.6/30 V dc

Hazardous Area Certification

IECEx, ATEX

Mount Type

DIN Rail

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

IP Rating

IP20

Signal Conditioner Type

Standard Signal 3-Way Signal Conditioner

Standards/Approvals

Zone 2, EN 61000-6-4, GB/T 3836.1, IECEX, DNV GL TAA00002UA, Class I, EAC Ex, Groups A, CE, EN 61000-4-6, EN 61000-4-4, EN 61000-4-5, ATEX, EN 61000-4-2, EN 61000-4-3, D T6, UL 508 Listed, Group IIC T6, EN 61000-6-2, GB/T 3836.4, IEC/EN 61010-1, CCC / China-Ex, GB/T 3836.3, Div. 2

Series

MINI MCR

Number of Channels

1

COO (Country of Origin):
DE

Phoenix Contact MINI MCR Series Signal Conditioner, +70 °C Maximum Operating Temperature, DIN Rail Mounting - 2901998


This signal conditioner from Phoenix Contact is a highly reliable and temperature resistant signal converter designed for industrial signal processing. With a current input range of 0 20 mA and a DIN rail mount module, the mini MCR series ensures precise signal conditioning for a wide range of applications.

Features & Benefits


• Three way signal conditioner with plug in connection technology

• Electrical isolation of analogue signals

• Input signal range of 0 20 mA, output signal range of 0 22 mA

• Suitable for current signals with screw connection technology

• Supports fault monitoring and NFC communication

• Wide operating temperature range from 40°C to +70°C

• Supply voltage range of 9.6 30 V DC for versatile applications

Applications


• Ideal for automation, electronics, electrical, and mechanical industries

• Used for electrical isolation, conversion, amplification, and filtering of standard current signals

• Perfect for applications requiring reliable signal conditioning in harsh environments

Can it be used for current signals other than 0-20 mA?


Yes, it supports current input signals from 4-20 mA as well.

Will it maintain signal integrity in extreme temperatures?


Yes, with a temperature range of -40°C to +70°C, it ensures stable performance in challenging environments.

Is it suitable for industrial use?


Yes, this signal conditioner is designed for industrial applications requiring precise signal processing.

Can it be easily integrated into existing systems?


Yes, with DIN rail mount compatibility and plug-in connection technology, it can be easily installed in various setups.

Will it ensure accurate signal transmission within the specified output range?


Yes, the Phoenix Contact MINI MCR series guarantees precise signal conditioning within the output range of 0-22 mA.

Related links