- RS Stock No.:
- 221-2852
- Mfr. Part No.:
- RMCA61BD
- Brand:
- Schneider Electric
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$419.99
(exc. GST)
$461.99
(inc. GST)
Units | Per unit |
1 + | $419.99 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 221-2852
- Mfr. Part No.:
- RMCA61BD
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
The Schneider Electric Zelio Logic smart relays are designed for use in small automated systems. They are used in both the industrial and commercial sectors. Their compact size and ease of setup make them a competitive alternative to solutions based on cabled logic or specific cards.
standards = IEC 60947-1, IEC 60584-1
product certifications= CSA, UL,GL
product certifications= CSA, UL,GL
Specifications
Attribute | Value |
---|---|
Input Range | 0 → 5A |
Hazardous Area Certification | IECEx |
Better World Product | Yes |
Better World Verification | Green Premium |
Series | Harmony Analog |
Related links
- Schneider Electric Harmony 9001K Series 4 Position Selector Switch...
- Schneider Electric Harmony 9001K 2-position Key Switch Head 30mm Cutout
- Schneider Electric Harmony XB5 Series Push Button 22mm Cutout, SPST
- Schneider Electric Harmony 9001K Series 3 Position Selector Switch...
- Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay 2-Contact
- Schneider Electric Harmony XB5 Series Illuminated Push Button 22mm...
- Schneider Electric Harmony Series K Key Switch Head
- Schneider Electric Harmony XB5 Series Push Button Switch