JM CONCEPT JK 3000 Series Isolating Analogue Converter, Current/Voltage Input, Current/Voltage Output, 400 V Supply
- RS Stock No.:
- 268-0081
- Mfr. Part No.:
- JK3000A1-F
- Brand:
- JM CONCEPT
Subtotal (1 unit)*
$476.24
(exc. GST)
$523.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $476.24 |
*price indicative
- RS Stock No.:
- 268-0081
- Mfr. Part No.:
- JK3000A1-F
- Brand:
- JM CONCEPT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JM CONCEPT | |
| Product Type | Isolating Analogue Converter | |
| Input Signal Type | Current/Voltage | |
| Output Signal Type | Current/Voltage | |
| Output Range | 4 to 20 mA | |
| Supply Voltage | 400 V | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Terminal Type | Cable | |
| IP Rating | IP20 | |
| Signal Conditioner Type | Analogue Converter | |
| Standards/Approvals | RoHS | |
| Series | JK 3000 | |
| Select all | ||
|---|---|---|
Brand JM CONCEPT | ||
Product Type Isolating Analogue Converter | ||
Input Signal Type Current/Voltage | ||
Output Signal Type Current/Voltage | ||
Output Range 4 to 20 mA | ||
Supply Voltage 400 V | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Terminal Type Cable | ||
IP Rating IP20 | ||
Signal Conditioner Type Analogue Converter | ||
Standards/Approvals RoHS | ||
Series JK 3000 | ||
- COO (Country of Origin):
- FR
The JM CONCEPT JK 3000 series analogue converter allows the isolation and conditioning of analogue signals. With the lightning shock protection option, the transmitter protects the PLC inputs from lightning shocks. It has a IP20 rated black self-extinguishing polyamide housing.
Hot swappable plug in and out
Sensor power supply
Operating temperature range is -10°C to 60°C
Related links
- JM CONCEPT JK 3000 Series Isolating Analogue Converter Voltage Input Voltage Output, 22 →
- JM CONCEPT JK 3000 Series Isolating Signal Converter Voltage Input Voltage Output, 22 → 240
- JM CONCEPT JK 7000 Series Isolating Signal Converter Current 22 → 240 V
- JM CONCEPT JK 7000 Series Isolating Signal Converter Current 90 → 230V ac
- JM CONCEPT TELIS 1000 Series Isolating Signal Converter Current 22 → 240 V
- JM CONCEPT TELIS 1000 Series Isolating Signal Converter Current Relay Output, 22
- Jumo MINI MCR-2-T-2RO Series Signal Conditioner Voltage Input 400V Supply
- JM CONCEPT 1 Channel Galvanic Barrier Current Input, Current Output
