Phoenix Contact MACX MCR Series Signal Conditioner, Current, Voltage Input, Relay Output, 24V dc Supply, ATEX, IECEx
- RS Stock No.:
- 191-4372
- Mfr. Part No.:
- 2906170
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$529.89
(exc. GST)
$582.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $529.89 |
*price indicative
- RS Stock No.:
- 191-4372
- Mfr. Part No.:
- 2906170
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Module Type | Limit Value Switch | |
| Input Signal Type | Current, Voltage | |
| Output Signal Type | Relay | |
| Input Range | 0.1 → 10 V, 0.18 → 21mA | |
| Output Range | ≤1 A @ 24 V dc, ≤(ac) 4A | |
| Supply Voltage | 24V dc | |
| Hazardous Area Certification | ATEX, IECEx | |
| Mounting Type | DIN Rail Mount | |
| Operating Temperature Range | -20 → +65°C | |
| Series | MACX MCR | |
| Maximum Operating Temperature | +65°C | |
| Minimum Operating Temperature | -20°C | |
| Termination | Push-In | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Module Type Limit Value Switch | ||
Input Signal Type Current, Voltage | ||
Output Signal Type Relay | ||
Input Range 0.1 → 10 V, 0.18 → 21mA | ||
Output Range ≤1 A @ 24 V dc, ≤(ac) 4A | ||
Supply Voltage 24V dc | ||
Hazardous Area Certification ATEX, IECEx | ||
Mounting Type DIN Rail Mount | ||
Operating Temperature Range -20 → +65°C | ||
Series MACX MCR | ||
Maximum Operating Temperature +65°C | ||
Minimum Operating Temperature -20°C | ||
Termination Push-In | ||
- COO (Country of Origin):
- DE
Limit value switch with input for active current and voltage signals and a limit-value relay output (changeover contact). Can be set via DIP switch and potentiometer, galvanic 3-way electrical isolation, Push-in connection.
Related links
- Phoenix Contact MACX MCR Series Signal Conditioner Voltage Input 24V dc Supply IECEx
- Phoenix Contact MACX MCR Series Signal Conditioner Voltage Input 24V dc Supply, ATEX
- Phoenix Contact MINI MCR Series Signal Conditioner Voltage Input 24V dc Supply, ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Current 24V dc Supply, ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Voltage Input 8 → 30V dc Supply,
- Phoenix Contact MINI MCR Series Signal Conditioner Voltage Input Voltage Output ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Potentiometer Input 24V dc Supply IECEx
- WAGO 857 Series Signal Conditioner Voltage Input Voltage Output ATEX, IECEx
