Phoenix Contact MACX MCR Series Signal Conditioner, Current, Voltage Input, Relay Output, 24V dc Supply, ATEX

Subtotal (1 unit)*

$514.11

(exc. GST)

$565.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$514.11

*price indicative

RS Stock No.:
189-2316
Mfr. Part No.:
2906169
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Module Type

Limit Value Switch

Input Signal Type

Current, Voltage

Output Signal Type

Relay

Input Range

0.1 → 10 V, 0.18 → 21mA

Output Range

≤0.2 A @ 24 V dc, ≤(ac) 4A

Supply Voltage

24V dc

Hazardous Area Certification

ATEX

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +65°C

Series

MACX MCR

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

COO (Country of Origin):
DE
Limit value switch with input for active current and voltage signals and a limit-value relay output (changeover contact). Can be set via DIP switch and potentiometer, galvanic 3-way electrical isolation, screw connection.

Configurable limit-value switch
Input [Ex ia] for active current signals (0.2...20 mA) or active voltage signals (0.1...10 V)
Relay output with PDT
Configuration without software via DIP switches and potentiometer
Safe 3-way electrical isolation
Power supply possible via DIN rail connector
Plug-in connection terminal blocks, with either screw or push-in connection technology
Housing width of 12.5 mm

Related links