Phoenix Contact MACX MCR Series Signal Conditioner, Voltage, Thermocouple Input, Current Output, 24 V dc Supply, ATEX
- RS Stock No.:
- 189-2306
- Mfr. Part No.:
- 1050228
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$506.10
(exc. GST)
$556.71
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $506.10 |
*price indicative
- RS Stock No.:
- 189-2306
- Mfr. Part No.:
- 1050228
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Signal Conditioner | |
| Input Signal Type | Voltage, Thermocouple | |
| Output Signal Type | Current | |
| Input Range | -250 to +2500 °C, -1000 to 1000 mV | |
| Output Range | 0 to 20 mA | |
| Supply Voltage | 24 V dc | |
| Hazardous Area Certification | ATEX | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Signal Conditioner Type | Signal Conditioners with SIL Functional Safety | |
| SIL Level | 2 | |
| Standards/Approvals | IEC/EN 61010-1, ATEX, EAC Ex, EN 61000-6-4, IEC/EN 60079-11, INMETRO, EN 61000-6-2, UL 61010, EN 61000-4-4, DNV GL, EN 61000-4-3, CE, EN 61000-4-6 | |
| Series | MACX MCR | |
| Number of Channels | 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Signal Conditioner | ||
Input Signal Type Voltage, Thermocouple | ||
Output Signal Type Current | ||
Input Range -250 to +2500 °C, -1000 to 1000 mV | ||
Output Range 0 to 20 mA | ||
Supply Voltage 24 V dc | ||
Hazardous Area Certification ATEX | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Signal Conditioner Type Signal Conditioners with SIL Functional Safety | ||
SIL Level 2 | ||
Standards/Approvals IEC/EN 61010-1, ATEX, EAC Ex, EN 61000-6-4, IEC/EN 60079-11, INMETRO, EN 61000-6-2, UL 61010, EN 61000-4-4, DNV GL, EN 61000-4-3, CE, EN 61000-4-6 | ||
Series MACX MCR | ||
Number of Channels 1 | ||
- COO (Country of Origin):
- DE
Temperature transducer: converts signals from thermocouples and mV sources into 0/4…20 mA signals. Freely programmable, 3-way electrical isolation, screw connection, SIL.
Input for thermocouples and mV sources
4...20 mA or 20...4 mA output signal range
High level of accuracy over the entire measuring range
Configuration via software (Analogue-CONF or DTM)
Safe electrical isolation between input, output, and supply
High transmission accuracy
Status and error indicator
Power supply possible via DIN rail connector
Housing width of 12.5 mm
Screw connection available
Related links
- Phoenix Contact MACX MCR Series Signal Conditioner Voltage Input 24V dc Supply, ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Current 24V dc Supply, ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Voltage Input 24V dc Supply IECEx
- Phoenix Contact MACX MCR Series Signal Conditioner Potentiometer Input 24V dc Supply, ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Potentiometer Input 24V dc Supply IECEx
- Phoenix Contact MACX MCR Series Signal Conditioner Voltage Input 24V dc Supply, ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Current 24V dc Supply
- Phoenix Contact MACX MCR Series Signal Conditioner Potentiometer Voltage Input
