Siemens 3RS7025 Series Signal Conditioner, Current, Voltage Input, Current, Voltage Output, 24V ac/dc Supply
- RS Stock No.:
- 134-8060
- Mfr. Part No.:
- 3RS7025-2FE00
- Brand:
- Siemens
Subtotal (1 unit)**
$680.64
(exc. GST)
$748.70
(inc. GST)
On back order for despatch 21/07/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $680.64 |
**price indicative
- RS Stock No.:
- 134-8060
- Mfr. Part No.:
- 3RS7025-2FE00
- Brand:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Module Type | Analogue Signal Converter | |
Input Signal Type | Current, Voltage | |
Output Signal Type | Current, Voltage | |
Input Range | 0 → 10 V, 0 → 20 mA, 4 → 20mA | |
Output Range | 0 → 10 V, 0 → 20 mA, 4 → 20mA | |
Supply Voltage | 24V ac/dc | |
Mounting Type | Snap-On Rail Mount | |
Operating Temperature Range | -25 → +60°C | |
Series | 3RS7025 | |
Maximum Operating Temperature | +60°C | |
Minimum Operating Temperature | -25°C | |
Termination | Spring-Loaded | |
Select all | ||
---|---|---|
Brand Siemens | ||
Module Type Analogue Signal Converter | ||
Input Signal Type Current, Voltage | ||
Output Signal Type Current, Voltage | ||
Input Range 0 → 10 V, 0 → 20 mA, 4 → 20mA | ||
Output Range 0 → 10 V, 0 → 20 mA, 4 → 20mA | ||
Supply Voltage 24V ac/dc | ||
Mounting Type Snap-On Rail Mount | ||
Operating Temperature Range -25 → +60°C | ||
Series 3RS7025 | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -25°C | ||
Termination Spring-Loaded | ||
Related links
- Siemens 3RS7025 Series Signal Conditioner Voltage Input Voltage Output, 24V ac/dc Supply
- Siemens 3RS7005 Series Signal Conditioner Voltage Input Voltage Output, 24V ac/dc Supply
- Siemens 3RS7006 Series Signal Conditioner Voltage Input Voltage Output, 24V ac/dc Supply
- Siemens 3RS7025 Series Signal Conditioner Voltage Input Voltage Output, 24 → 240V ac/dc
- RS PRO Signal Conditioner Voltage Input Voltage Output, 24V ac/dc Supply
- Weidmuller ACT20X Series Signal Conditioner Voltage Input Voltage Output, 24V dc Supply
- Weidmuller ACT20M Series Signal Conditioner Voltage Input Voltage Output ATEX
- WAGO 857 Series Signal Conditioner Voltage Input Voltage Output, 24V dc Supply