Weidmuller ACT20X Series Signal Conditioner, Current, Voltage Input, Current, Voltage Output, 24V dc Supply
- RS Stock No.:
- 508-4126
- Mfr. Part No.:
- 8594810000
- Brand:
- Weidmüller
Subtotal (1 unit)**
$329.60
(exc. GST)
$362.56
(inc. GST)
48 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $329.60 |
**price indicative
- RS Stock No.:
- 508-4126
- Mfr. Part No.:
- 8594810000
- Brand:
- Weidmüller
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Weidmüller | |
Module Type | Signal Isolator | |
Input Signal Type | Current, Voltage | |
Output Signal Type | Current, Voltage | |
Input Range | 0 → 10 V, 0 → 20mA | |
Output Range | 0 → 10 V, 0 → 20mA | |
Supply Voltage | 24V dc | |
Mounting Type | DIN Rail Mount | |
Operating Temperature Range | 0 → +55°C | |
Series | ACT20X | |
Minimum Operating Temperature | 0°C | |
Maximum Operating Temperature | +55°C | |
Select all | ||
---|---|---|
Brand Weidmüller | ||
Module Type Signal Isolator | ||
Input Signal Type Current, Voltage | ||
Output Signal Type Current, Voltage | ||
Input Range 0 → 10 V, 0 → 20mA | ||
Output Range 0 → 10 V, 0 → 20mA | ||
Supply Voltage 24V dc | ||
Mounting Type DIN Rail Mount | ||
Operating Temperature Range 0 → +55°C | ||
Series ACT20X | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +55°C | ||
Related links
- Weidmuller ACT20X Series Signal Conditioner Voltage Input Voltage Output, 24V dc Supply
- Weidmuller ACT20X Series Signal Conditioner RTD Voltage Input 19.2 →
- Weidmuller ACT20X Series Signal Conditioner Current Output IECEx
- Weidmuller ACT20X Series Signal Conditioner Current Output, 9 → 30V dc Supply
- Weidmuller ACT20X Series Signal Conditioner RTD Current Output, 19.2 → 31.2V
- Weidmuller ACT20M Series Signal Conditioner Voltage Input Voltage Output ATEX
- Weidmuller ACT20X Series Signal Conditioner Current Output, 30V Supply
- WAGO 857 Series Signal Conditioner Voltage Input Voltage Output, 24V dc Supply