Recently searched

    Siemens 3RS7005 Series Signal Conditioner, Current, Voltage Input, Current, Voltage Output, 24V ac/dc Supply

    Subtotal (1 unit)**

    $602.89

    (exc. GST)

    $663.18

    (inc. GST)

    Add to Basket
    Select or type quantity
    2 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$602.89

    **price indicative

    RS Stock No.:
    134-8048
    Mfr. Part No.:
    3RS7005-2FE00
    Brand:
    Siemens
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Siemens

    Module Type

    Isolation Amplifier

    Input Signal Type

    Current, Voltage

    Output Signal Type

    Current, Voltage

    Input Range

    0 → 10 V, 0 → 20 mA, 4 → 20mA

    Output Range

    0 → 10 V, 0 → 20 mA, 4 → 20mA

    Supply Voltage

    24V ac/dc

    Mounting Type

    DIN Rail Mount

    Operating Temperature Range

    -25 → +60°C

    Series

    3RS7005

    Maximum Operating Temperature

    +60°C

    Termination

    Spring-Loaded

    Minimum Operating Temperature

    -25°C

    Related links