WAGO 857 Series Signal Conditioner, Current/Voltage Input, Current/Voltage Output, 24 V dc Supply
- RS Stock No.:
- 180-3043
- Mfr. Part No.:
- 857-424
- Brand:
- WAGO
Subtotal (1 unit)*
$886.93
(exc. GST)
$975.62
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $886.93 |
*price indicative
- RS Stock No.:
- 180-3043
- Mfr. Part No.:
- 857-424
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Signal Conditioner | |
| Input Signal Type | Current/Voltage | |
| Output Signal Type | Current/Voltage | |
| Supply Voltage | 24 V dc | |
| Hazardous Area Certification | No | |
| Mount Type | DIN Rail | |
| Terminal Type | Push-in Cage Clamp | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP20 | |
| Signal Conditioner Type | Signal Doubler | |
| Standards/Approvals | EN 61000-6-3, EN 50121-3-2, EN 61010-1, EN 61326-1, EN 61000-6-2, EN 61373 | |
| Series | 857 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Signal Conditioner | ||
Input Signal Type Current/Voltage | ||
Output Signal Type Current/Voltage | ||
Supply Voltage 24 V dc | ||
Hazardous Area Certification No | ||
Mount Type DIN Rail | ||
Terminal Type Push-in Cage Clamp | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP20 | ||
Signal Conditioner Type Signal Doubler | ||
Standards/Approvals EN 61000-6-3, EN 50121-3-2, EN 61010-1, EN 61326-1, EN 61000-6-2, EN 61373 | ||
Series 857 | ||
- COO (Country of Origin):
- DE
WAGO Signal Conditioner, IP20, 300V Rated Voltage - 857-424
This WAGO 857-424 signal conditioner provides efficient signal separation and amplification with its isolation amplifier functionality. It handles both current and voltage inputs, with a configurable limit frequency of 100 Hz to 1 kHz. Operating on 24 VDC, it features robust three-way electrical isolation for reliable performance.
Features & Benefits
• Dual configurable voltage/current outputs for flexibility
• Switchable limit frequency for customised performance
• 3-way electrical isolation at 2.5kV for enhanced safety
• High input resistance reduces load on signal sources
• Wide operating temperature range for harsh environments
• Compliant with IEC standards
Applications
• Industrial signal conditioning
• Automation systems for precise data transmission
• Electrical measurements
• Monitoring and control in manufacturing
Can it handle different types of input signals?
Yes, it supports both current and voltage input signals.
Will it maintain performance in extreme temperatures?
Yes, it operates effectively from -40°C to +70°C.
Is it easy to install on existing systems?
Yes, it features a DIN rail mount for easy installation.
Can it be used for splitting the input signal?
Yes, it can split input signals into two outputs.
What is the maximum input current specification for this device?
The maximum input current is 50 mA.
Related links
- WAGO 857 Series Signal Conditioner Voltage Input Voltage Output, 24V dc Supply
- WAGO 857 Series Signal Conditioner Current 24V dc Supply
- WAGO 857 Series Signal Conditioner Voltage Input Voltage Output ATEX, IECEx
- WAGO 857 Series Signal Conditioner Current 24V dc Supply
- WAGO 857 Series Signal Conditioner Current 24V dc Supply
- WAGO 857 Series Signal Conditioner Current 24V dc Supply IECEx
- WAGO 857 Series Signal Conditioner Current 24V dc Supply, IECEx
- WAGO 857 Series Signal Conditioner Voltage Output, 24V dc Supply
