WAGO 857 Series Signal Conditioner, Current, Voltage Input, Current, Voltage Output, 24V dc Supply
- RS Stock No.:
- 303-367
- Mfr. Part No.:
- 857-403
- Brand:
- WAGO
Subtotal (1 unit)*
$905.94
(exc. GST)
$996.53
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $905.94 |
*price indicative
- RS Stock No.:
- 303-367
- Mfr. Part No.:
- 857-403
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Module Type | Isolating Amplifier | |
| Input Signal Type | Current, Voltage | |
| Output Signal Type | Current, Voltage | |
| Supply Voltage | 24V dc | |
| Series | 857 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Module Type Isolating Amplifier | ||
Input Signal Type Current, Voltage | ||
Output Signal Type Current, Voltage | ||
Supply Voltage 24V dc | ||
Series 857 | ||
- COO (Country of Origin):
- DE
The Wago Isolation amplifier features current and voltage input signals with a bipolar current and voltage output signal, configurable via a DIP switch. It operates on a 24 VDC supply, has a compact 6 mm module width, and supports 2.50 mm² wiring for efficient signal processing.
Overload protection of current input via resettable fuse
Calibrated measurement range switching for all 456 signals
Switchable limit frequency
Clipping capability for analogue signal limitation to output end values
3 way electrical isolation with 2.5 kV test voltage
Calibrated measurement range switching for all 456 signals
Switchable limit frequency
Clipping capability for analogue signal limitation to output end values
3 way electrical isolation with 2.5 kV test voltage
Related links
- WAGO 857 Series Signal Conditioner Voltage Input Voltage Output, 24V dc Supply
- WAGO 857 Series Signal Conditioner Current 24V dc Supply
- WAGO 857 Series Signal Conditioner Voltage Input Voltage Output ATEX, IECEx
- WAGO 857 Series Signal Conditioner Current 24V dc Supply
- WAGO 857 Series Signal Conditioner Current 24V dc Supply
- WAGO 857 Series Signal Conditioner Current 24V dc Supply IECEx
- WAGO 857 Series Signal Conditioner Current 24V dc Supply, IECEx
- WAGO 857 Series Signal Conditioner Voltage Output, 24V dc Supply
