WAGO 857 Series Signal Conditioner, Current Input, Current, Voltage Output, 24V dc Supply

Subtotal (1 unit)*

$467.53

(exc. GST)

$514.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$467.53

*price indicative

RS Stock No.:
279-2527
Distrelec Article No.:
110-51-890
Mfr. Part No.:
857-420
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Module Type

Isolating Amplifier

Input Signal Type

Current

Output Signal Type

Current, Voltage

Input Range

0 - 20mA

Supply Voltage

24V dc

Series

857

COO (Country of Origin):
DE
The WAGO Isolation amplifier has current input signal and current and voltage output signal including supply voltage 24 VDC. It has 6 mm module width and wire gauge 2,50 mm². This isolation amplifier provides the power required for 2 or 3 wire field transmitters and electrically isolates analogue signals.

Power supply to SMART transmitters
RoHS compliant

Related links