Murata Brass-Ended Shunt, 10 A Max, 100mV Output, ±0.2 % Accuracy
- RS Stock No.:
- 230-7875
- Mfr. Part No.:
- 3020-01107-0
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 230-7875
- Mfr. Part No.:
- 3020-01107-0
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Maximum Current | 10 A | |
| Voltage Output | 100mV | |
| Shunt Type | Brass-Ended | |
| Accuracy | ±0.2 % | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Maximum Current 10 A | ||
Voltage Output 100mV | ||
Shunt Type Brass-Ended | ||
Accuracy ±0.2 % | ||
RoHS Status: Exempt
The Murata 3020 is a robust, highly configurable, digital panel meter that provides precise measurement and display of DC current and supports a wide range of external shunts. DIP switches simplify selection and setup of shunt current / voltage input rang
Measures ranges of 1A to 1200A
0.2% typical accuracy
Supports user selectable 50 or 100 mV external shunts
Bright 1 red LED display, readable at distance of 80 feet (∼24 m)
Adjustable display brightness
Wide common-mode input range (±48V)
Digital filter
0.2% typical accuracy
Supports user selectable 50 or 100 mV external shunts
Bright 1 red LED display, readable at distance of 80 feet (∼24 m)
Adjustable display brightness
Wide common-mode input range (±48V)
Digital filter
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Murata Power Solutions Brass-Ended Shunt 100mV Output, ±0.25 % Accuracy
- Murata Power Solutions Brass Ended Shunt ±0.25 % Accuracy
- Murata Power Solutions Brass-Ended Shunt 50mV Output, ±0.25 % Accuracy
- Murata Power Solutions Brass-Ended Shunt 50mV Output, ±0.25 % Accuracy
- Socomec Brass Ended Shunt ±0.5 % Accuracy
- HOBUT Brass Ended Shunt ±1 % Accuracy
- Socomec Brass Ended Shunt ±0.5 % Accuracy
- Socomec Brass Ended Shunt ±0.5 % Accuracy
