Socomec Plate Shunt, 25 A Max 100mV, ±0.5 % Accuracy

Subtotal (1 unit)*

$132.15

(exc. GST)

$145.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$132.15

*price indicative

RS Stock No.:
221-0272
Mfr. Part No.:
192S2114
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Maximum Current

25A

Product Type

Shunt

Output Voltage

100mV

Shunt Type

Plate

Accuracy

±0.5 %

Standards/Approvals

RoHS

Series

SOCOMEC

COO (Country of Origin):
ES
The Socomec shunts provide indirect measurement of direct current by creating a standardised voltage drop. It has current rating of 25 A.

Voltage drop of 100 mV for nominal rating

Accuracy class 0.5

Permanent overload of 1.2 In

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy