ProGARM Progarm Vxs, Inherent Jersey Liner Navy Helmet
- RS Stock No.:
- 270-8174
- Mfr. Part No.:
- 8400-NAV
- Brand:
- ProGARM
This image is representative of the product range
Subtotal (1 unit)*
$51.60
(exc. GST)
$56.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 133 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.60 |
*price indicative
- RS Stock No.:
- 270-8174
- Mfr. Part No.:
- 8400-NAV
- Brand:
- ProGARM
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Hard Hat Accessory | |
| Accessory Type | Liner | |
| Material | Progarm Vxs, Inherent Jersey | |
| Colour | Navy | |
| For Use With | Helmet | |
| Standards/Approvals | EN 1149-5:2018:Pt. 5:2018 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Hard Hat Accessory | ||
Accessory Type Liner | ||
Material Progarm Vxs, Inherent Jersey | ||
Colour Navy | ||
For Use With Helmet | ||
Standards/Approvals EN 1149-5:2018:Pt. 5:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
Related links
- Cecla Navy Progarm Vxs, Inherent Jersey Long Sleeve T-Shirt XL
- ProGARM ProGARM 8700 Navy Progarm Vxs, Inherent Knitted Fabric Short
- ProGARM Progarm Vxs, Inherent Sweat Male Sweatshirt & Fleeces L
- ProGARM Yellow Inherent Sweat Male Round Sweatshirt & Fleeces S
- ProGARM ProGARM 5626 Yellow Progarm Vxs, Inherent Sweat Male Round Sweatshirt & Fleeces XL
- ProGARM 5630 Navy Progarm Vxs, Inherent Sweat Fabric Men's L
- ProGARM 9441-HVO Orange Progarm Vxs Resistant to Water Resistant One Size
- ProGARM Navy Inherent Jersey Fabric Base Layer, 3XL
