Portwest White, Black, Green, Yellow 60% Cotton, 40% Polyester Work Shorts

Subtotal (1 unit)*

$46.83

(exc. GST)

$51.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$46.83

*price indicative

RS Stock No.:
271-8826
Mfr. Part No.:
TX14BKRM
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

M

Product Type

Work Shorts

Colour

White, Black, Green, Yellow

Gender

Unisex

Elasticated Waist

No

Number of Pockets

7

Material

60% Cotton, 40% Polyester

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy