Portwest Yellow, Green, White, Black 60% Cotton, 40% Polyester Short, 96 cm
- RS Stock No.:
- 271-8827
- Mfr. Part No.:
- TX14BKRXL
- Brand:
- Portwest
This image is representative of the product range
Subtotal (1 unit)*
$45.85
(exc. GST)
$50.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.85 |
*price indicative
- RS Stock No.:
- 271-8827
- Mfr. Part No.:
- TX14BKRXL
- Brand:
- Portwest
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | XL | |
| Product Type | Short | |
| Waist Size | 96 cm | |
| Colour | Yellow, Green, White, Black | |
| Gender | Unisex | |
| Elasticated Waist | No | |
| Number of Pockets | 7 | |
| Material | 60% Cotton, 40% Polyester | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size XL | ||
Product Type Short | ||
Waist Size 96 cm | ||
Colour Yellow, Green, White, Black | ||
Gender Unisex | ||
Elasticated Waist No | ||
Number of Pockets 7 | ||
Material 60% Cotton, 40% Polyester | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Portwest Yellow Green Cotton Short, 96 cm
- Portwest White Yellow 60% Cotton Short, 88 cm
- Portwest Black Polyester 96 cm
- Portwest Yellow Green Polyester Short Sleeve T-Shirt XL
- Portwest White Green 40% Polyester Work Shorts
- Mascot Workwear Black 60% Cotton, 40% Polyester Short Sleeve T-Shirt L
- Milwaukee Black 60% Cotton, 40% Polyester Short Sleeve T-Shirt XL
- Mascot Workwear Black 60% Cotton, 40% Polyester Short Sleeve T-Shirt S
