Orn 2080 Navy Cotton, Polyester Work Shorts, 38 in
- RS Stock No.:
- 253-5829
- Mfr. Part No.:
- 2080-15/N/38
- Brand:
- Orn
Subtotal (1 unit)*
$70.42
(exc. GST)
$77.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.42 |
*price indicative
- RS Stock No.:
- 253-5829
- Mfr. Part No.:
- 2080-15/N/38
- Brand:
- Orn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Size | 28/52 | |
| Waist Size | 38 in | |
| Product Type | Work Shorts | |
| Colour | Navy | |
| Gender | Men | |
| Elasticated Waist | Yes | |
| Number of Pockets | 6 | |
| Material | Cotton, Polyester | |
| Series | 2080 | |
| Tool Holder | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Size 28/52 | ||
Waist Size 38 in | ||
Product Type Work Shorts | ||
Colour Navy | ||
Gender Men | ||
Elasticated Waist Yes | ||
Number of Pockets 6 | ||
Material Cotton, Polyester | ||
Series 2080 | ||
Tool Holder No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Orn short is multifunctional hard wearing tradesman short. It has multiple pocket with extra strong lining including two front and two rear pockets.
Pearl elasticated waistband for comfort
High quality pockets
