Orn 2080 Navy Polyester, Cotton Work Shorts, 36 in
- RS Stock No.:
- 253-5828
- Mfr. Part No.:
- 2080-15/N/36
- Brand:
- Orn
Subtotal (1 unit)*
$74.14
(exc. GST)
$81.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.14 |
*price indicative
- RS Stock No.:
- 253-5828
- Mfr. Part No.:
- 2080-15/N/36
- Brand:
- Orn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Size | 28/52 | |
| Product Type | Work Shorts | |
| Waist Size | 36 in | |
| Colour | Navy | |
| Gender | Men | |
| Elasticated Waist | Yes | |
| Number of Pockets | 6 | |
| Material | Polyester, Cotton | |
| Series | 2080 | |
| Tool Holder | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Size 28/52 | ||
Product Type Work Shorts | ||
Waist Size 36 in | ||
Colour Navy | ||
Gender Men | ||
Elasticated Waist Yes | ||
Number of Pockets 6 | ||
Material Polyester, Cotton | ||
Series 2080 | ||
Tool Holder No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Orn short is multifunctional hard wearing tradesman short. It has multiple pocket with extra strong lining including two front and two rear pockets.
Pearl elasticated waistband for comfort
High quality pockets
