Blundstone Brown Polyester Shoe Laces, 1.5 m
- RS Stock No.:
- 269-9552
- Mfr. Part No.:
- LCS150TBRN
- Brand:
- Blundstone
Subtotal (1 unit)*
$7.30
(exc. GST)
$8.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.30 |
*price indicative
- RS Stock No.:
- 269-9552
- Mfr. Part No.:
- LCS150TBRN
- Brand:
- Blundstone
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blundstone | |
| Colour | Brown | |
| Product Type | Shoe Laces | |
| Material | Polyester | |
| Length | 1.5m | |
| Select all | ||
|---|---|---|
Brand Blundstone | ||
Colour Brown | ||
Product Type Shoe Laces | ||
Material Polyester | ||
Length 1.5m | ||
- COO (Country of Origin):
- MX
The Blundstone Shoe Laces is made from 100 percent polyester material. This shoe lace is in tan and brown colour. This shoelaces come in a different ranges of size to suit any boot.
150 cm length
Durable shoe lace
Round shape lace
Suitable for 8 to 13 size shoes
Related links
- Blundstone Brown Polyester Shoe Laces, 1.4 m
- Blundstone Black Polyester Shoe Laces, 1.5 m
- JLF Pro Brown 1.5 m
- Jalas Brown Polyester Shoe Laces, 100 cm
- Jalas Brown Polyester Shoe Laces, 150 cm
- Blundstone Black Polyester Shoe Laces, 1.8 m
- Blundstone Black Polyester Shoe Laces, 1.4 m
- JLF Pro Brown 100% Polyester Shoe Laces, 1.2 m
