SMC Shock Absorber, RJ1006U, 45.3 mm Body Length, 51.3mm Body Length, M10 x 1 Thread Size

Subtotal (1 unit)*

$144.61

(exc. GST)

$159.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$144.61

*price indicative

RS Stock No.:
237-3702
Mfr. Part No.:
RJ1006U
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Thread Size

M10 x 1

Product Type

Shock Absorber

Length

45.3mm

Overall Length

51.3mm

Series

RJ

Maximum Energy Capacity Per Hour

1.5Nm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

80°C

Standards/Approvals

No

COO (Country of Origin):
JP
The SMC RJ series soft type shock absorber designed initially for use with our air slide table, rodless and rotary cylinder ranges. It ensures softer absorption making it ideal for small conveyors which often require soft stop performance. Its fully interchangeable with our existing and its offer outstanding durability and a 30% reduction in cushioning time.

Ambient temperature −10[°C to 60°C (No freezing)

Improved durability

Two types of absorbed energy are available as standard

Each
$134.62
Each
$132.25
Each
$150.23
Each
$243.56

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy