SMC Shock Absorber, RJ1006, 45.3 mm Body Length, 51.3mm Body Length, M10 x 1 Thread Size
- RS Stock No.:
- 237-3701
- Mfr. Part No.:
- RJ1006
- Brand:
- SMC
Subtotal (1 unit)*
$134.62
(exc. GST)
$148.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $134.62 |
*price indicative
- RS Stock No.:
- 237-3701
- Mfr. Part No.:
- RJ1006
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Thread Size | M10 x 1 | |
| Product Type | Shock Absorber | |
| Length | 45.3mm | |
| Overall Length | 51.3mm | |
| Series | RJ | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Thread Size M10 x 1 | ||
Product Type Shock Absorber | ||
Length 45.3mm | ||
Overall Length 51.3mm | ||
Series RJ | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals No | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- JP
The SMC RJ series soft type shock absorber designed initially for use with our air slide table, rodless and rotary cylinder ranges. It ensures softer absorption making it ideal for small conveyors which often require soft stop performance. Its fully interchangeable with our existing and its offer outstanding durability and a 30% reduction in cushioning time.
Improved durability
Stops transported objects softly
Ambient temperature from −10°C to 60°C
Related links
- SMC Shock Absorber 51.3 mm Body Length, M10 x 1 Thread Size
- SMC Shock Absorber 46.7 mm Body Length M10 x 1 Thread Size
- SMC Shock Absorber 46.7 mm Body Length M10 x 1 Thread Size
- SMC Shock Absorber 40.8 mm Body Length M10 x 1 Thread Size
- SMC Shock Absorber 84.1 mm Body Length, M10 x 1 Thread Size
- SMC Shock Absorber 63.7 mm Body Length, M10 x 1 Thread Size
- SMC Shock Absorber 52.3 mm Body Length, M10 x 1 Thread Size
- SMC Shock Absorber 52.7 mm Body Length, M10 x 1 Thread Size
