SMC Shock Absorber, RJ0806L, 40.8mm Body Length
- RS Stock No.:
- 237-3700
- Mfr. Part No.:
- RJ0806L
- Brand:
- SMC
Available for back order.
Price (ex. GST) Each
$119.48
(exc. GST)
$131.43
(inc. GST)
Units | Per unit |
---|---|
1 + | $119.48 |
- RS Stock No.:
- 237-3700
- Mfr. Part No.:
- RJ0806L
- Brand:
- SMC
Related links
- SMC Shock Absorber, RB0806, 40.8mm Body Length
- SMC Shock Absorber, RB1007, 40.8mm Body Length
- SMC Shock Absorber, MXS-BT12, 40.8mm Body Length
- SMC Shock Absorber, RJ0806HU, 40.8mm Body Length
- SMC Shock Absorber, RJ0805U, 40.8mm Body Length, 8mm Thread Size
- SMC Shock Absorber, RBL2015, 73.8mm Body Length
- SMC Shock Absorber, RBQC2007, 37.5mm Body Length
- SMC Shock Absorber, RBC1006, 46.7mm Body Length