SMC Shock Absorber, RB0806S, 33.4 mm Body Length, 46.8mm Body Length, 5 mm Body Length, M8 x 1 mm Thread Size
- RS Stock No.:
- 456-842
- Mfr. Part No.:
- RB0806S
- Brand:
- SMC
Subtotal (1 unit)*
$119.59
(exc. GST)
$131.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $119.59 |
*price indicative
- RS Stock No.:
- 456-842
- Mfr. Part No.:
- RB0806S
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Thread Size | M8 x 1 mm | |
| Product Type | Shock Absorber | |
| Length | 33.4mm | |
| Stroke Length | 5mm | |
| Overall Length | 46.8mm | |
| Series | RB | |
| Maximum Energy Capacity Per Cycle | 2.94J | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Thread Size M8 x 1 mm | ||
Product Type Shock Absorber | ||
Length 33.4mm | ||
Stroke Length 5mm | ||
Overall Length 46.8mm | ||
Series RB | ||
Maximum Energy Capacity Per Cycle 2.94J | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Shock Absorber is designed to absorb shocks and reduce impact in mechanical systems. It is available in two types: basic and with a cap, offering versatility based on application needs. The shock absorber is compatible with a variety of thread O.D. sizes, including M6, M8, M10, M14, M20, and M27. An optional stopper nut is also available for additional installation flexibility.
Coolent resistant
- RS Stock No. 0426505
- Mfr. Part No. RJ0805
Each
$113.90
- RS Stock No. 2023107
- Mfr. Part No. YSR-5-5-C
Each
$219.48
- RS Stock No. 0456922
- Mfr. Part No. RJ0806LU
Each
$119.78
- RS Stock No. 0426571
- Mfr. Part No. RBC0806S
Each
$119.57
Related links
- SMC Shock Absorber 40.8 mm Body Length 6 mm Body Length, M8 x 1 mm Thread Size
- SMC Shock Absorber 46.8 mm Body Length 6 mm Body Length, M8 x 1 mm Thread Size
- SMC Shock Absorber 33.4 mm Body Length 6 mm Body Length, M8 x 1 mm Thread Size
- SMC Shock Absorber 46.8 mm Body Length, M8 x 1 Thread Size
- SMC Shock Absorber 40.8 mm Body Length 6 mm Body Length
- SMC Shock Absorber 40.8 mm Body Length, 46.8 mm Body Length
- SMC Shock Absorber 40.8 mm Body Length 5 mm Body Length, M8 x 1 mm Thread Size
- SMC Shock Absorber 8 mm Body Length, M8 x 1 mm Thread Size











