Festo Shock Absorber Retainer, DADP-ES-G8-20 DADP-ES for use with Cusioning Components

Subtotal (1 unit)*

$629.26

(exc. GST)

$692.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$629.26

*price indicative

RS Stock No.:
343-002
Mfr. Part No.:
DADP-ES-G8-20
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Shock Absorber Retainer

Series

DADP-ES

For Use With

Cusioning Components

Standards/Approvals

RoHS, VDMA24364-C1-L

COO (Country of Origin):
DE
The Festo shock absorber retainer is designed to provide reliable performance in various applications, ensuring stability and efficiency when it is needed most. Engineered with precision, it effectively limits movement and absorbs impacts, making it ideal for environments where vibration is present. The stop lever design contributes to a straightforward installation, while its ability to endure moderate corrosion enhances its longevity. With a robust selection of features tailored for demanding scenarios, this product is a testament to the high-quality engineering standards one expects from trusted manufacturers.

Size optimized for versatile applications

Optional mounting position enhances installation flexibility

Superior design facilitates effective impact absorption

Tightening torque adaptability ensures precise adjustments

Lightweight construction aids in seamless operation

RoHS-compliant materials promote environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy