Festo Shock Absorber Retainer, DADP-ES-G6-12 DADP-ES for use with Cusioning Components

Subtotal (1 unit)*

$528.50

(exc. GST)

$581.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$528.50

*price indicative

RS Stock No.:
342-999
Mfr. Part No.:
DADP-ES-G6-12
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Shock Absorber Retainer

Series

DADP-ES

For Use With

Cusioning Components

Standards/Approvals

RoHS, VDMA24364-B1/B2-L

COO (Country of Origin):
DE
The Festo robust shock absorber retainer is engineered to enhance operational reliability in various applications. Designed for versatile mounting positions and constructed from lightweight, RoHS-compliant aluminum alloy, it offers exceptional durability and performance. Its anodized finish ensures enhanced corrosion resistance, making it suitable for environments with moderate corrosion stress. With the ability to withstand a wide ambient temperature range and a maximum stop force of 500 N, this retainer delivers consistent performance under demanding conditions. Whether used in manufacturing or automation systems, it stands out for its effective load management and ease of installation.

Suitable for optional mounting positions to cater to different setups

Anodized material provides superior protection against corrosion

Designed with a maximum tightening torque of 5.9 Nm for secure fittings

Lightweight design weighs only 80 g facilitating easy integration

Compliant with RoHS standards which ensuring environmentally responsible use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy