Festo Shock Absorber Retainer, DADP-ES-G8-16 DADP-ES for use with Cusioning Components

Subtotal (1 unit)*

$550.57

(exc. GST)

$605.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$550.57

*price indicative

RS Stock No.:
342-469
Mfr. Part No.:
DADP-ES-G8-16
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Shock Absorber Retainer

Series

DADP-ES

For Use With

Cusioning Components

Standards/Approvals

VDMA24364-C1-L, RoHS

COO (Country of Origin):
DE
The Festo Shock Absorber Retainer is expertly engineered to deliver reliability and precision in various applications. Designed for optimal performance, it features a stop lever design that assures efficient operation while accommodating diverse mounting positions. With a robust construction that meets moderate corrosion resistance standards, it is crafted to endure challenging environments. The component’s specifications, including compliance with LABS standards and a wide ambient temperature range, underscore its adaptability and commitment to quality. The thoughtful design allows easy installation via a through-hole and centring sleeve, ensuring a secure fit in any setup. Furthermore, its lightweight build does not compromise strength, making it an ideal choice for applications requiring both agility and durability.

Features a stop lever design for enhanced operational efficiency

Constructed from wrought aluminium for superior strength to weight ratio

Includes galvanised steel screws for added durability

Ensures compliance with LABS (PWIS) requirements minimising contamination risks

Offers a significant tolerance for tightening torque promoting versatile usage

Lightweight at only 182 g allowing for easy handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy