Festo Shock Absorber, DYSS-10-10-Y1F-F1A, 10 mm Body Length, 10 mm Thread Size
- RS Stock No.:
- 342-873
- Mfr. Part No.:
- DYSS-10-10-Y1F-F1A
- Brand:
- Festo
Subtotal (1 unit)*
$228.18
(exc. GST)
$251.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $228.18 |
*price indicative
- RS Stock No.:
- 342-873
- Mfr. Part No.:
- DYSS-10-10-Y1F-F1A
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Thread Size | 10 mm | |
| Product Type | Shock Absorber | |
| Stroke Length | 10mm | |
| Series | DYSS | |
| Maximum Energy Capacity Per Hour | 25000J | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Model Number | 8179970 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Thread Size 10 mm | ||
Product Type Shock Absorber | ||
Stroke Length 10mm | ||
Series DYSS | ||
Maximum Energy Capacity Per Hour 25000J | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Model Number 8179970 | ||
- COO (Country of Origin):
- JP
The Festo shock absorber from Festo is engineered for precision and reliability, making it an ideal component for various industrial applications. With its single-acting design and self-adjusting cushioning feature, this product ensures smooth operation under diverse conditions. Designed for mounting versatility, it adapts effortlessly to various setups, while its corrosion resistance class guarantees enduring performance in moderate corrosion environments. This model excels in optimizing the efficiency of systems like automated machinery and robotics, providing robust protection against potential mechanical impact.
Self-adjusting cushioning for consistent performance across loads
Exceptional resilience with a corrosion resistance class of CRC 2
Optimal performance maintained within a wide temperature range
Lightweight design facilitating ease of installation
User-friendly mounting options with lock nut compatibility
Precision-engineered energy management to minimize wastage
Complies with RoHS standards which ensuring environmentally friendly usage
Related links
- Festo Shock Absorber 10 mm Body Length, 10 mm Thread Size
- Festo Shock Absorber 57 mm Body Length 10 mm Body Length
- Festo Shock Absorber 8 mm Body Length, 8 mm Thread Size
- Festo Shock Absorber 4 mm Body Length, 4 mm Thread Size
- Festo Shock Absorber 5 mm Body Length, 7 mm Thread Size
- Festo Shock Absorber 4 mm Body Length, 2 mm Thread Size
- Festo Shock Absorber 4 mm Body Length, 3 mm Thread Size
- Festo Shock Absorber 5 mm Body Length, 5 mm Thread Size
