Clydesdale Ltd Navy Work Shirt XL
- RS Stock No.:
- 272-6657
- Mfr. Part No.:
- CLY587109-XL
- Brand:
- Clydesdale Ltd
This image is representative of the product range
Subtotal (1 unit)*
$482.68
(exc. GST)
$530.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $482.68 |
*price indicative
- RS Stock No.:
- 272-6657
- Mfr. Part No.:
- CLY587109-XL
- Brand:
- Clydesdale Ltd
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clydesdale Ltd | |
| Size | XL | |
| Product Type | Work Shirt | |
| Gender | Men | |
| Colour | Navy | |
| Sleeve Type | Long | |
| Standards/Approvals | EN 61482-1-2, EN 340, IEC 61482-2, EN 61482-1-1, EN ISO 11612 A1, F1 | |
| Select all | ||
|---|---|---|
Brand Clydesdale Ltd | ||
Size XL | ||
Product Type Work Shirt | ||
Gender Men | ||
Colour Navy | ||
Sleeve Type Long | ||
Standards/Approvals EN 61482-1-2, EN 340, IEC 61482-2, EN 61482-1-1, EN ISO 11612 A1, F1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- DNC 3455 Yellow Modacrylic Work Shirt XL
- Clydesdale Ltd Navy Flame Retardant Jacket Zip, 3XL 1 EA
- Ralawise Navy 100% Cotton Work Shirt XL
- DNC 3445 Navy Modacrylic Work Shirt XL
- DNC 3445 Navy Modacrylic Work Shirt XL
- DNC 3455 Orange Cotton Work Shirt XL
- DNC TDJH 3966 Navy, Yellow 155 GSM Lightweight Cotton with Under Arm Cotton Mesh Vents Work Shirt XL
- Parade OLONNE Blue Cotton Work Shirt XL
