DNC 3445 Navy, Orange Cotton, Modacrylic Work Shirt XL
- RS Stock No.:
- 238-2794
- Mfr. Part No.:
- 3445 Orange/Navy XL
- Brand:
- DNC
Subtotal (1 unit)*
$191.47
(exc. GST)
$210.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $191.47 |
*price indicative
- RS Stock No.:
- 238-2794
- Mfr. Part No.:
- 3445 Orange/Navy XL
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Product Type | Work Shirt | |
| Size | XL | |
| Gender | Unisex | |
| Colour | Navy, Orange | |
| Material | Cotton, Modacrylic | |
| Series | 3445 | |
| Number of Outer Pockets | 2 | |
| Standards/Approvals | AS/NZS 4602.1:2011, BS5958.2-1991, ISO 14116:2015, AS/NZS4399:1996, NFPA2112, NENS09:2014, EN 1149-3, ISO 11612:2015, AS/NZS1906.4:2010, OEKO TEX STANDARD 100, PPE1 ATPV:4+ cal/cm² | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Product Type Work Shirt | ||
Size XL | ||
Gender Unisex | ||
Colour Navy, Orange | ||
Material Cotton, Modacrylic | ||
Series 3445 | ||
Number of Outer Pockets 2 | ||
Standards/Approvals AS/NZS 4602.1:2011, BS5958.2-1991, ISO 14116:2015, AS/NZS4399:1996, NFPA2112, NENS09:2014, EN 1149-3, ISO 11612:2015, AS/NZS1906.4:2010, OEKO TEX STANDARD 100, PPE1 ATPV:4+ cal/cm² | ||
- COO (Country of Origin):
- CN
COMFORT UNIFORMS PTY LTD
DNC
The DNC FlameArc HRC1 2T L/W D/N shirt is 180gsm supa soft & cool. It is made up of 61% modacrylic, 30% cotton, 5% para-aramid, 3% lyocell and 1% anti-static. It has 2 tone front & back, open front with FR nylon press studs & concealed snap closure. Gusset sleeves, under arm & upper back FR mesh venting. It is environment friendly and safe to wear against skin.
It is available in orange-navy colour
Size XL
Flame resistant
Carbon grid anti static
HiVis day/night
Ultraviolet resistant
Cool breeze airflow vents
- RS Stock No. 2382785
- Mfr. Part No. 3445 Orange/Navy 3XL
Each
$191.47
- RS Stock No. 2382789
- Mfr. Part No. 3445 Orange/Navy 6XL
Each
$191.47
- RS Stock No. 2382804
- Mfr. Part No. 3445 Yellow/Navy XL
Each
$191.47
- RS Stock No. 2382793
- Mfr. Part No. 3445 Orange/Navy S
Each
$191.47
Related links
- DNC 3445 Navy Modacrylic Work Shirt 5XL
- DNC 3445 Navy Modacrylic Work Shirt 4XL
- DNC 3445 Navy Modacrylic Work Shirt XL
- DNC 3445 Navy Cotton Work Shirt S
- DNC 3445 Orange Modacrylic Work Shirt 3XL
- DNC 3445 Orange Modacrylic Work Shirt L
- DNC 3455 Navy Modacrylic Work Shirt XS
- DNC 3455 Navy Modacrylic Work Shirt M












