DNC TDJH 3966 Navy, Yellow 155 GSM Lightweight Cotton with Under Arm Cotton Mesh Vents Work Shirt XL

Subtotal (1 unit)*

$179.58

(exc. GST)

$197.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$179.58

*price indicative

RS Stock No.:
286-3886
Mfr. Part No.:
TDJH-3966-YELLOW/NAVY-XL
Brand:
DNC
Find similar products by selecting one or more attributes.
Select all

Brand

DNC

Size

XL

Product Type

Work Shirt

Gender

Unisex

Colour

Navy, Yellow

Material

155 GSM Lightweight Cotton with Under Arm Cotton Mesh Vents

Sleeve Type

Long

Series

TDJH 3966

Standards/Approvals

Oeko-Tex Standard 100

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy