Ralawise Navy 65% Polyester, 35% Cotton (Poplin) Work Shirt M
- RS Stock No.:
- 271-2422
- Mfr. Part No.:
- R04-J924FN-M
- Brand:
- Ralawise
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 271-2422
- Mfr. Part No.:
- R04-J924FN-M
- Brand:
- Ralawise
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ralawise | |
| Product Type | Work Shirt | |
| Size | M | |
| Gender | Women | |
| Colour | Navy | |
| Material | 65% Polyester, 35% Cotton (Poplin) | |
| Sleeve Type | Long | |
| Standards/Approvals | Oeko-Tex Standard 100 | |
| Select all | ||
|---|---|---|
Brand Ralawise | ||
Product Type Work Shirt | ||
Size M | ||
Gender Women | ||
Colour Navy | ||
Material 65% Polyester, 35% Cotton (Poplin) | ||
Sleeve Type Long | ||
Standards/Approvals Oeko-Tex Standard 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Ralawise Navy 65% Polyester, 35% Cotton (Poplin) Work Shirt L
- Ralawise Navy 100% Cotton Work Shirt M
- Ralawise Navy 65% Polyester, 35% Cotton Hat
- Ralawise Grey 35% Cotton (Poplin), 65% Polyester Work Shirt S
- Ralawise Black Cotton Work Shirt M
- Orn Navy 65% Polyester, 35% Cotton Men's Pull Over Sweat Shirt M
- Ralawise Navy Cotton Long Sleeve Shirt M
- Ralawise Navy 100% Cotton Polo Shirt M
