Ralawise Grey 35% Cotton (Poplin), 65% Polyester Work Shirt S
- RS Stock No.:
- 271-2365
- Mfr. Part No.:
- J924MGY-S
- Brand:
- Ralawise
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 271-2365
- Mfr. Part No.:
- J924MGY-S
- Brand:
- Ralawise
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ralawise | |
| Product Type | Work Shirt | |
| Size | S | |
| Gender | Men | |
| Colour | Grey | |
| Material | 35% Cotton (Poplin), 65% Polyester | |
| Sleeve Type | Long | |
| Standards/Approvals | Oeko-Tex Standard 100 | |
| Select all | ||
|---|---|---|
Brand Ralawise | ||
Product Type Work Shirt | ||
Size S | ||
Gender Men | ||
Colour Grey | ||
Material 35% Cotton (Poplin), 65% Polyester | ||
Sleeve Type Long | ||
Standards/Approvals Oeko-Tex Standard 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Ralawise Navy 65% Polyester, 35% Cotton (Poplin) Work Shirt L
- Ralawise Navy 65% Polyester, 35% Cotton (Poplin) Work Shirt M
- Kustom Kit KK141 White 35% Cotton (Poplin), 65% Polyester Short XL
- Kustom Kit KK141 White 65% Polyester, 35% Cotton (Poplin) Short S
- Kustom Kit KK142 Light Blue 65% Polyester, 35% Cotton (Poplin) Short 6XL
- Ralawise Navy 65% Polyester, 35% Cotton Hat
- Ralawise Green 35% Cotton, 65% Polyester Hat
- Orn 5450 Blue 35% Cotton, 65% Polyester Work Shirt 18 in
