Ralawise Navy Cotton Polo Shirt M
- RS Stock No.:
- 271-2499
- Mfr. Part No.:
- SS258N-M
- Brand:
- Ralawise
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 271-2499
- Mfr. Part No.:
- SS258N-M
- Brand:
- Ralawise
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ralawise | |
| Product Type | Polo Shirt | |
| Size | M | |
| Colour | Navy | |
| Material | Cotton | |
| Sleeve Type | Long | |
| Gender | Men | |
| Closure Type | Button | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ralawise | ||
Product Type Polo Shirt | ||
Size M | ||
Colour Navy | ||
Material Cotton | ||
Sleeve Type Long | ||
Gender Men | ||
Closure Type Button | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Ralawise Navy 100% Cotton Polo Shirt XL
- Ralawise Navy 100% Cotton Polo Shirt L
- Ralawise Navy 100% Cotton Work Shirt M
- JRC 989010-C Navy 100% Cotton Polo Shirt M
- Helly Hansen Classic Navy 100% Cotton Polo Shirt M
- JRC 988980 Navy 100% Cotton Polo Shirt M
- Ralawise Dark Grey 100% Cotton Polo Shirt M
- JRC 990869 100% Cotton Polo Shirt M
