RS Better World
Kustom Kit KK141 White 35% Cotton (Poplin), 65% Polyester Shirt XL
- RS Stock No.:
- 270-7313
- Mfr. Part No.:
- KK141-WTE-17H
- Brand:
- Kustom Kit
Subtotal (1 unit)*
$31.07
(exc. GST)
$34.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.07 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 270-7313
- Mfr. Part No.:
- KK141-WTE-17H
- Brand:
- Kustom Kit
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kustom Kit | |
| Size | XL | |
| Product Type | Shirt | |
| Gender | Men | |
| Colour | White | |
| Material | 35% Cotton (Poplin), 65% Polyester | |
| Sleeve Type | Short | |
| Series | KK141 | |
| Number of Outer Pockets | 1 | |
| Standards/Approvals | Oeko-Tex Standard 100 | |
| Better World Product | Yes | |
| Better World Verification | Made in Green by Oeko-Tex | |
| Select all | ||
|---|---|---|
Brand Kustom Kit | ||
Size XL | ||
Product Type Shirt | ||
Gender Men | ||
Colour White | ||
Material 35% Cotton (Poplin), 65% Polyester | ||
Sleeve Type Short | ||
Series KK141 | ||
Number of Outer Pockets 1 | ||
Standards/Approvals Oeko-Tex Standard 100 | ||
Better World Product Yes | ||
Better World Verification Made in Green by Oeko-Tex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Kustom Kit KK141 White 65% Polyester, 35% Cotton (Poplin) Short S
- Kustom Kit KK141 Light Blue 65% Polyester, 35% Cotton Shirt XL
- Kustom Kit KK142 White 35% Cotton, 65% Polyester Shirt
- Kustom Kit KK142 Navy 35% Polyester, 65% Polyester Short XL
- Kustom Kit KK188 Recycled Polyester Elastane Polyester Virgin Cotton Shirt
- Kustom Kit KK187 Acrylic Elastane Recycled Polyester Lycra, Polyester Shirt
- Kustom Kit KK142 Light Blue 35% Polyester (Poplin), 65% Polyester Short L
- Kustom Kit KK141 Light Blue 65% Polyester, 35% Cotton Shirt S
