Ralawise FR43BLK Black Cotton Shirt XL
- RS Stock No.:
- 271-2316
- Mfr. Part No.:
- FR43BLK-XL
- Brand:
- Ralawise
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 271-2316
- Mfr. Part No.:
- FR43BLK-XL
- Brand:
- Ralawise
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ralawise | |
| Product Type | Shirt | |
| Size | XL | |
| Gender | Men | |
| Colour | Black | |
| Material | Cotton | |
| Sleeve Type | Long | |
| Series | FR43BLK | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ralawise | ||
Product Type Shirt | ||
Size XL | ||
Gender Men | ||
Colour Black | ||
Material Cotton | ||
Sleeve Type Long | ||
Series FR43BLK | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Dickies DK0A4XTI Black Cotton Shirt XL
- Ralawise Black Cotton Work Shirt 2XL
- Ralawise Navy Cotton Long Sleeve Shirt XL
- PULSAR Black Cotton XL
- Milwaukee Black Cotton, Polyester Short Sleeve T-Shirt XL
- Stencil 1065 Black Cotton Polo Shirt XL
- Ralawise PR334 30% Polyester, 70% Cotton Shirt XL
- Helly Hansen KENSINGTON POLO Black 92% Cotton Shirt XL
