Brook Tavener 4052 Light Blue Elastane, Cotton Shirt 14 → 20 in
- RS Stock No.:
- 270-9119
- Mfr. Part No.:
- 4052B-18
- Brand:
- Brook Tavener
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 270-9119
- Mfr. Part No.:
- 4052B-18
- Brand:
- Brook Tavener
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brook Tavener | |
| Size | 14 → 20 in | |
| Product Type | Shirt | |
| Gender | Men | |
| Colour | Light Blue | |
| Material | Elastane, Cotton | |
| Sleeve Type | Long Sleeve | |
| Series | 4052 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brook Tavener | ||
Size 14 → 20 in | ||
Product Type Shirt | ||
Gender Men | ||
Colour Light Blue | ||
Material Elastane, Cotton | ||
Sleeve Type Long Sleeve | ||
Series 4052 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Brook Tavener Mens Lawrence shirt has long sleeves and a button down collar. It is made up of cotton and elastane.
•Lightweight
•25 percent high level of stretch
Related links
- Brook Tavener 4052 Light Blue Elastane, Cotton Shirt 14 to 20 in
- Brook Tavener 4052 Navy Elastane, Cotton Shirt
- Brook Tavener 4052 Navy Cotton, Elastane Shirt 14 to 20 in
- Brook Tavener White 39% Cotton 4% Elastane Work Shirt 18
- Brook Tavener Navy 97% Cotton, 3% Elastane Work Shirt 24
- Brook Tavener Navy 3% Elastane, 97% Cotton Work Shirt 20
- Kustom Kit KK701 Light Blue 125 GSM 85% Cotton Shirt 14
- Brook Tavener Navy 97% Cotton, 3% Elastane Work Shirt 22
