Biz Collection TDJH LB8200 Navy 50% Cotton, 50% Polyester Work Shirt 22

Subtotal (1 unit)*

$257.70

(exc. GST)

$283.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$257.70

*price indicative

RS Stock No.:
286-2514
Mfr. Part No.:
TDJH-LB8200-NAVY-22
Brand:
Biz Collection
Find similar products by selecting one or more attributes.
Select all

Brand

Biz Collection

Size

22

Product Type

Work Shirt

Gender

Women

Colour

Navy

Material

50% Cotton, 50% Polyester

Sleeve Type

3/4

Series

TDJH LB8200

Standards/Approvals

Oeko-Tex Standard 100

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy