Orbit International CSH4W White 30% Polyester, 70% Cotton Shirt
- RS Stock No.:
- 270-7204
- Mfr. Part No.:
- CSH4W-16
- Brand:
- Orbit International
This image is representative of the product range
Subtotal (1 unit)*
$36.39
(exc. GST)
$40.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.39 |
*price indicative
- RS Stock No.:
- 270-7204
- Mfr. Part No.:
- CSH4W-16
- Brand:
- Orbit International
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbit International | |
| Product Type | Shirt | |
| Gender | Men | |
| Colour | White | |
| Material | 30% Polyester, 70% Cotton | |
| Sleeve Type | Long | |
| Series | CSH4W | |
| Number of Outer Pockets | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Orbit International | ||
Product Type Shirt | ||
Gender Men | ||
Colour White | ||
Material 30% Polyester, 70% Cotton | ||
Sleeve Type Long | ||
Series CSH4W | ||
Number of Outer Pockets 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Ralawise PR334 30% Polyester, 70% Cotton Shirt XL
- Kustom Kit KK350 Black 30% Polyester, 70% Cotton Shirt 15
- Orbit International CSH3W White 70% Cotton, 30% Polyester Shirt
- UPower RYKE Black 70% Cotton, 30% Polyester Unisex Sweat Shirt S
- UPower RYKE Meteorite Grey 30% Polyester, 70% Cotton Unisex Sweat Shirt M
- UPower RYKE Meteorite Grey 30% Polyester, 70% Cotton Unisex Sweat Shirt S
- UPower RYKE Meteorite Grey 30% Polyester, 70% Cotton Unisex Sweat Shirt 2XL
- UPower RYKE Meteorite Grey 30% Polyester, 70% Cotton Unisex Sweat Shirt 3XL
