Orn 5450 Blue 65% Polyester, 35% Cotton Work Shirt 10 in

Subtotal (1 unit)*

$42.24

(exc. GST)

$46.46

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.24

*price indicative

RS Stock No.:
253-5653
Mfr. Part No.:
5450-15/S/10
Brand:
Orn
Find similar products by selecting one or more attributes.
Select all

Brand

Orn

Size

10 in

Product Type

Work Shirt

Gender

Women

Colour

Blue

Material

65% Polyester, 35% Cotton

Sleeve Type

Short

Series

5450

Standards/Approvals

Oeko-Tex Standard 100

RoHS Status: Exempt

COO (Country of Origin):
PK
The Orn short sleeved shirt soft collar with buttons up to the neck. Made by hard wearing polycot ton mix fabric.

Bust darts for a better shape

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy