Orn 5450 Black 35% Cotton, 65% Polyester Work Shirt 18 in
- RS Stock No.:
- 253-5652
- Mfr. Part No.:
- 5450-15/B/18
- Brand:
- Orn
Subtotal (1 unit)*
$42.24
(exc. GST)
$46.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.24 |
*price indicative
- RS Stock No.:
- 253-5652
- Mfr. Part No.:
- 5450-15/B/18
- Brand:
- Orn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Product Type | Work Shirt | |
| Size | 18 in | |
| Gender | Women | |
| Colour | Black | |
| Material | 35% Cotton, 65% Polyester | |
| Sleeve Type | Short | |
| Series | 5450 | |
| Standards/Approvals | Oeko-Tex Standard 100 | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Product Type Work Shirt | ||
Size 18 in | ||
Gender Women | ||
Colour Black | ||
Material 35% Cotton, 65% Polyester | ||
Sleeve Type Short | ||
Series 5450 | ||
Standards/Approvals Oeko-Tex Standard 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Orn short sleeved shirt soft collar with buttons up to the neck. Made by hard wearing polycot ton mix fabric.
Bust darts for a better shape
Related links
- Orn 5450 Blue 35% Cotton, 65% Polyester Work Shirt 18 in
- Orn 5450 Blue 35% Cotton, 65% Polyester Work Shirt 14 in
- Orn 5450 Blue 35% Cotton, 65% Polyester Work Shirt 8 in
- Orn 5450 Blue 35% Cotton, 65% Polyester Work Shirt 20 in
- Orn 5450 White 35% Cotton, 65% Polyester Work Shirt 14 in
- Orn 5450 Blue 65% Polyester, 35% Cotton Work Shirt 16 in
- Orn 5450 Blue 65% Polyester, 35% Cotton Work Shirt 10 in
- Orn 5450 Blue 65% Polyester, 35% Cotton Work Shirt 12 in
