Dickies DK0A4XTI Black Cotton Shirt XL
- RS Stock No.:
- 325-900
- Mfr. Part No.:
- DK0A4XTIBLK1
- Brand:
- Dickies
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 325-900
- Mfr. Part No.:
- DK0A4XTIBLK1
- Brand:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Product Type | Shirt | |
| Size | XL | |
| Gender | Men | |
| Colour | Black | |
| Material | Cotton | |
| Sleeve Type | Long | |
| Series | DK0A4XTI | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Product Type Shirt | ||
Size XL | ||
Gender Men | ||
Colour Black | ||
Material Cotton | ||
Sleeve Type Long | ||
Series DK0A4XTI | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- BD
The Dickies Fleece Hooded Duck Shirt Jacket combines practicality and comfort, making it ideal for any weather. Made from durable cotton materials, this jacket is water-resistant.
Multiple pockets
Black Colour
Related links
- Dickies DK0A4XTI Black Cotton Shirt XL
- Dickies DK0A4XTI Brown Cotton Shirt XL
- Ralawise FR43BLK Black Cotton Shirt XL
- PULSAR Black Cotton XL
- Milwaukee Black Cotton, Polyester Short Sleeve T-Shirt XL
- Stencil 1065 Black Cotton Polo Shirt XL
- Dickies Navy Cotton Long Sleeve T-Shirt XL
- Helly Hansen KENSINGTON POLO Black 92% Cotton Shirt XL
