DNC 3231 Navy 100% Cotton Work Shirt 38
- RS Stock No.:
- 145-606
- Mfr. Part No.:
- Navy 10
- Brand:
- DNC
Subtotal (1 unit)*
$32.59
(exc. GST)
$35.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.59 |
*price indicative
- RS Stock No.:
- 145-606
- Mfr. Part No.:
- Navy 10
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Product Type | Work Shirt | |
| Size | 38 | |
| Gender | Women | |
| Colour | Navy | |
| Material | 100% Cotton | |
| Sleeve Type | Short | |
| Series | 3231 | |
| Number of Outer Pockets | 2 | |
| Standards/Approvals | AS/NZS4399:1996, BS5958.2-1991, Oeko-Tex Standard 100 | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Product Type Work Shirt | ||
Size 38 | ||
Gender Women | ||
Colour Navy | ||
Material 100% Cotton | ||
Sleeve Type Short | ||
Series 3231 | ||
Number of Outer Pockets 2 | ||
Standards/Approvals AS/NZS4399:1996, BS5958.2-1991, Oeko-Tex Standard 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- DNC 3231 Navy 100% Cotton Work Shirt 36
- Ralawise Navy 100% Cotton Work Shirt 2XL
- Ralawise Navy 100% Cotton Work Shirt XL
- Ralawise Navy 100% Cotton Work Shirt M
- Ralawise Navy 100% Cotton Work Shirt L
- DNC 3304 Navy 100% Cotton Work Shorts, 97 cm
- DNC 3308 Navy 100% Cotton Work Shorts, 57 cm
- The Uniform Place 3304 Navy 100% Cotton Work Shorts, 97 cm
