Subtotal (1 unit)*
$34.22
(exc. GST)
$37.64
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $34.22 |
*price indicative
- RS Stock No.:
- 145-604
- Mfr. Part No.:
- Navy 8
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Size | 36 | |
| Product Type | Work Shirt | |
| Gender | Women | |
| Colour | Navy | |
| Material | Cotton | |
| Sleeve Type | Short | |
| Series | 3231 | |
| Number of Outer Pockets | 2 | |
| Standards/Approvals | BS5958.2-1991, Oeko-Tex Standard 100, AS/NZS4399:1996 | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Size 36 | ||
Product Type Work Shirt | ||
Gender Women | ||
Colour Navy | ||
Material Cotton | ||
Sleeve Type Short | ||
Series 3231 | ||
Number of Outer Pockets 2 | ||
Standards/Approvals BS5958.2-1991, Oeko-Tex Standard 100, AS/NZS4399:1996 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- DNC 3231 Navy 100% Cotton Work Shirt 38
- Ralawise Navy 100% Cotton Work Shirt 2XL
- Ralawise Navy 100% Cotton Work Shirt XL
- Ralawise Navy 100% Cotton Work Shirt M
- Ralawise Navy 100% Cotton Work Shirt L
- DNC 3457 Orange Modacrylic Work Shirt 8 cm
- DNC 3457 Navy Modacrylic Work Shirt 8 cm
- DNC 3304 Navy 100% Cotton Work Shorts, 97 cm
